Sick Pressure Sensor, 0bar Min, 10bar Max, Analogue + PNP-NO/NC Programmable Output, Relative Reading
- RS Stock No.:
- 736-1484
- Mfr. Part No.:
- PBS-RB010SG1SSNBMA0Z
- Brand:
- Sick
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£336.78
(exc. VAT)
£404.14
(inc. VAT)
- RS Stock No.:
- 736-1484
- Mfr. Part No.:
- PBS-RB010SG1SSNBMA0Z
- Brand:
- Sick
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sick | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 10bar | |
| Accuracy | ±1 % | |
| Output Type | Analogue + PNP-NO/NC Programmable | |
| Media Measured | Fluid, Gas | |
| Process Connection | G1/4 | |
| Electrical Connection | M12 Connector | |
| Analogue Output | 4 → 20 mA | |
| Response Time | 3 ms | |
| Maximum Current | 250 mA | |
| Supply Voltage | 15 → 35 V dc | |
| Housing Material | ABS, PC, Stainless Steel, TPE | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Sick | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy ±1 % | ||
Output Type Analogue + PNP-NO/NC Programmable | ||
Media Measured Fluid, Gas | ||
Process Connection G1/4 | ||
Electrical Connection M12 Connector | ||
Analogue Output 4 → 20 mA | ||
Response Time 3 ms | ||
Maximum Current 250 mA | ||
Supply Voltage 15 → 35 V dc | ||
Housing Material ABS, PC, Stainless Steel, TPE | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
PBS Pressure Sensor with Digital Display
The PBS pressure switch sensor is designed for pressure monitoring and measurement in liquid and gas. The pressure sensor is for use in industrial applications such as machine and plant engineering. It is a pressure switch, transmitter and display in one device. The features of the PBS pressure sensor include: Switching point and reset point (Hysteresis), Switching delay, Min/max memory and password protection to prevent from unintended misadjustment,
Robust and compact design
Rotatable housing for flexible installation
Standard configuration of two switching outputs (PNP or NPN)
Safe and simple operation and set-up with three large buttons and clearly legible display
Insensitive against corrosive media
Rotatable housing for flexible installation
Standard configuration of two switching outputs (PNP or NPN)
Safe and simple operation and set-up with three large buttons and clearly legible display
Insensitive against corrosive media
Pressure Sensors With Electronic Display

