Druck Pressure Sensor, 0bar Min, 700bar Max, Analogue Output, Absolute, Sealed Gauge Reading
- RS Stock No.:
- 444-8692
- Mfr. Part No.:
- D4070-22S-3400
- Brand:
- Druck
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 444-8692
- Mfr. Part No.:
- D4070-22S-3400
- Brand:
- Druck
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Druck | |
Pressure Reading Type | Absolute, Sealed Gauge | |
Minimum Pressure Reading | 0bar | |
Maximum Pressure Reading | 700bar | |
Accuracy | ±0.04 % | |
Output Type | Analogue | |
Media Measured | Fluid | |
Analogue Output | 100 mV | |
Supply Voltage | 10 V | |
Housing Material | Stainless Steel | |
Minimum Operating Temperature | -20°C | |
Maximum Operating Temperature | +80°C | |
Select all | ||
---|---|---|
Brand Druck | ||
Pressure Reading Type Absolute, Sealed Gauge | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 700bar | ||
Accuracy ±0.04 % | ||
Output Type Analogue | ||
Media Measured Fluid | ||
Analogue Output 100 mV | ||
Supply Voltage 10 V | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
RoHS Status: Not Applicable
PDCR 4070/ PDCR 4170 Pressure Transducers
High performance millivolt output pressure transducers with enhanced levels of measurement accuracy, stability, reliability coupled with excellent media compatibility.
Pressure media are fluids compatible with Hastelloy C276 and 316L St SteelOverall L 68.5, dia 25mm
Common Features
Output voltage 0-100mV @ 10V supply; output ratiometric to supply voltage±0.08% of full scale accuracy, ±0.1% FS long-term stability Also suitable for pulse mode powered operationCE marked in accordance with Pressure Equipment Directory (PED)