Gems Sensors 3100 Series Pressure Sensor, 0bar Min, 25bar Max, Voltage Output, Gauge Reading
- RS Stock No.:
- 285-8014
- Distrelec Article No.:
- 300-73-752
- Mfr. Part No.:
- 3100S0025G05E000
- Brand:
- Gems Sensors
Discontinued
- RS Stock No.:
- 285-8014
- Distrelec Article No.:
- 300-73-752
- Mfr. Part No.:
- 3100S0025G05E000
- Brand:
- Gems Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 25bar | |
| Accuracy | ± 0.25 % | |
| Output Type | Voltage | |
| Series | 3100 | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 25bar | ||
Accuracy ± 0.25 % | ||
Output Type Voltage | ||
Series 3100 | ||
- COO (Country of Origin):
- GB
The pressure transducer is a compact OEM pressure transmitter with a pressure range of 0-25 bar. The transducer features a sputtered thin film element that provides exceptional temperature specifications. It has a broad choice of outputs, including a 4-20 mA current output.
RoHS compliant
High proof pressures
Designed for high levels of performance, reliability, and stability, making it suitable for a wide range of applications
High proof pressures
Designed for high levels of performance, reliability, and stability, making it suitable for a wide range of applications
Related links
- Gems Sensors 3100 Series Pressure Sensor 25bar Max Relative Reading
- Gems Sensors 3100 Series Pressure Sensor 25bar Max
- Gems Sensors Pressure Sensor 25bar Max Relative Reading
- Gems Sensors 3100 Series Pressure Sensor 10bar Max Relative Reading
- Gems Sensors 3100 Series Pressure Sensor 250bar Max Relative Reading
- Gems Sensors 3100 Series Pressure Sensor 100bar Max Relative Reading
- Gems Sensors 3100 Series Pressure Sensor 700bar Max Relative Reading
- Gems Sensors 3100 Series Pressure Sensor 400bar Max Relative Reading