WIKA S-20 Series Pressure Sensor, 0bar Min, 10bar Max, Absolute, Gauge, Vacuum Reading

Subtotal (1 unit)*

£262.51

(exc. VAT)

£315.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£262.51

*price indicative

RS Stock No.:
262-7728
Mfr. Part No.:
48739438
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Pressure Reading Type

Absolute, Gauge, Vacuum

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Series

S-20

COO (Country of Origin):
DE
The WIKAs model S-20 pressure transmitter for general industrial applications is the ideal solution for customers with demanding measuring requirements. It features a very good accuracy, a robust design and an exceptional number of variants, meaning it can be suited to the widest range of applications.

Measuring ranges from 0 to 0.4 and 0 to 1600 bar (0 to 10 and 0 to 20000 psi)
Non-linearity of up to 0.125 % of span
Different output signals of 4 to 20 mA, DC 0 to 10 V, DC 1 to 5 V
Market-standard electrical connections of DIN EN 175301-803 A angular co

Related links