WIKA A-10 Series Pressure Sensor, 0bar Min, 16bar Max, Absolute, Gauge, Vacuum Reading

Subtotal (1 unit)*

£134.85

(exc. VAT)

£161.82

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£134.85

*price indicative

RS Stock No.:
262-7395
Mfr. Part No.:
13409884
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Pressure Reading Type

Absolute, Gauge, Vacuum

Minimum Pressure Reading

0bar

Maximum Pressure Reading

16bar

Accuracy

±1 to ±2.4 %

Series

A-10

COO (Country of Origin):
DE
The WIKAs field-proven model A-10 pressure transmitter (pressure sensor) is the all-rounder for pressure measurement in industrial environments. Compactly built, it can be integrated into a wide range of machine designs. The many measuring ranges, and special measuring ranges, contribute to its universal applicability.

Excellent quality and proven technology
Exceptionally large variety covers almost all applications
All configurable variants are available at short notice from quantities of 1 upwards
Particularly cost-efficient

Related links