WIKA A-10 Series Pressure Sensor, 0bar Min, 400bar Max, Absolute, Gauge, Vacuum Reading
- RS Stock No.:
- 262-7318
- Mfr. Part No.:
- 12821188
- Brand:
- WIKA
Subtotal (1 unit)*
£120.66
(exc. VAT)
£144.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £120.66 |
*price indicative
- RS Stock No.:
- 262-7318
- Mfr. Part No.:
- 12821188
- Brand:
- WIKA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Pressure Reading Type | Absolute, Gauge, Vacuum | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 400bar | |
| Accuracy | ±1 to ±2.4 % | |
| Series | A-10 | |
Select all | ||
|---|---|---|
Brand WIKA | ||
Pressure Reading Type Absolute, Gauge, Vacuum | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 400bar | ||
Accuracy ±1 to ±2.4 % | ||
Series A-10 | ||
- COO (Country of Origin):
- DE
The WIKAs field-proven model A-10 pressure transmitter (pressure sensor) is the all-rounder for pressure measurement in industrial environments. Compactly built, it can be integrated into a wide range of machine designs. The many measuring ranges, and special measuring ranges, contribute to its universal applicability.
Excellent quality and proven technology
Exceptionally large variety covers almost all applications
All configurable variants are available at short notice from quantities of 1 upwards
Particularly cost-efficient
Exceptionally large variety covers almost all applications
All configurable variants are available at short notice from quantities of 1 upwards
Particularly cost-efficient
Related links
- WIKA IS-3 Series Pressure Sensor 400bar Max Gauge, Vacuum Reading
- WIKA A-10 Series Pressure Sensor 400bar Max Gauge, Vacuum Reading
- WIKA S-20 Series Pressure Sensor 400bar Max Gauge, Vacuum Reading
- Endress+Hauser PMP21 Series Pressure Sensor 400bar Max Absolute, Gauge Reading
- WIKA A-10 Series Pressure Sensor 400bar Max Absolute, Gauge Reading
- Gefran Pressure Sensor 400bar Max, Absolute Reading
- Bosch Diamond Tipped Tile Drill Bit
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
