Telemecanique Sensors XMEP Series Pressure Sensor, 0bar Min, 250bar Max, Analogue Output

Subtotal (1 unit)*

£164.33

(exc. VAT)

£197.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£164.33

*price indicative

RS Stock No.:
177-8852
Mfr. Part No.:
XMEP250BD21F
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Minimum Pressure Reading

0bar

Maximum Pressure Reading

250bar

Accuracy

±0.5 %

Output Type

Analogue

Media Measured

Air, Fresh Water, Hydraulic Oil

Process Connection

G1/4

Electrical Connection

4 Pin M12 Male Connector

Analogue Output

4 → 20 mA

Response Time

<=2 ms

Maximum Current

23 mA

Series

XMEP

Supply Voltage

12 → 24 V dc

Housing Material

Fluorocarbon FPM, Stainless Steel AISI 316L

IP Rating

IP65, IP67, IP69K

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Mounting Type

Thread Mount

Pressure transmitter - XMEP - 250bar - G1/4A male - 4..20mA - M12 - set of 1

Related links