Telemecanique Sensors Pressure Switch, 0psi Min, 1000psi Max, Analogue Output

Unavailable
RS will no longer stock this product.
RS Stock No.:
176-7904
Mfr. Part No.:
XMLP1K0PP230
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Minimum Pressure Reading

0psi

Maximum Pressure Reading

1000psi

Accuracy

0.1 %, ±0.5 (Measurement) %

Output Type

Analogue

Media Measured

Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid

Electrical Connection

3 Pin Male Connector

Analogue Output

4 → 20 mA

Response Time

≤2 ms

Maximum Current

23 mA

Supply Voltage

12 → 24 V dc

Housing Material

Stainless Steel 316L

Mounting Type

Thread Mount

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

IP Rating

IP65, IP67

XMLP pressure transmitters rated at less than 9 bar or 100 psi:These transmitters integrate a ceramic pressure measuring cell. Ceramic technology has been used successfully for many years and offers a high level of sensitivity that is particularly suitable for measuring low pressures. Ceramic also provides good resistance to abrasive fluids. An internal fluorocarbon rubber gasket provides the seal between the ceramic measuring cell and the AISI 316L stainless steel casing. XMLP pressure transmitters rated greater than or equal to 9 bar or 100 psi:These transmitters integrate a metal pressure measuring cell. This measuring cell, which is welded directly onto the AISI 316L stainless steel transmitter body.