RS PRO Pressure Sensor, 0psi Min, 1500psi Max, Analogue Output, Relative Reading

Stock information currently inaccessible
RS Stock No.:
175-5045
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Pressure Reading Type

Relative

Minimum Pressure Reading

0psi

Maximum Pressure Reading

1500psi

Accuracy

±0.25 %

Output Type

Analogue

Process Connection

NPT 1/4

Electrical Connection

M12 Connector

Analogue Output

0 → 5 V

Series

IPSU

Supply Voltage

9 → 32 V dc

Housing Material

Stainless Steel

Mounting Type

Threaded

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

COO (Country of Origin):
BG
The IPSU-M12 series is suitable for use in a wide range of industrial applications. The probe uses a piezo-resistive ceramic sensor, giving excellent media compatibility within a stainless steel housing The electronics incorporate a microprocessor based amplifier, requiring no adjusting and giving stable electronics, especially for industrial applications... Each device is temperature compensated, calibrated and supplied with a traceable serial number and calibration data*. Mating cable and plug assemblies are available.

Piezo-resistive thick film ceramic sensor
Stainless steel body
Accuracy <±0.25% FS BFSL
0-5V or 4-20mA outputs
Pressure ranges from -1 to 400 bar
M12 4-pin connector

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy