Honeywell Pressure Sensor, 0.0249bar Min, 124.5mbar Max, Relay Output, Relative Reading
- RS Stock No.:
- 169-7643
- Mfr. Part No.:
- PBN1B332-R6
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-7643
- Mfr. Part No.:
- PBN1B332-R6
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0.0249bar | |
| Maximum Pressure Reading | 124.5mbar | |
| Output Type | Relay | |
| Media Measured | Air | |
| Electrical Connection | Tab | |
| Maximum Current | 40 mA | |
| Supply Voltage | 30 V ac/dc | |
| Housing Material | PC | |
| Maximum Operating Temperature | +66°C | |
| Minimum Operating Temperature | +4°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0.0249bar | ||
Maximum Pressure Reading 124.5mbar | ||
Output Type Relay | ||
Media Measured Air | ||
Electrical Connection Tab | ||
Maximum Current 40 mA | ||
Supply Voltage 30 V ac/dc | ||
Housing Material PC | ||
Maximum Operating Temperature +66°C | ||
Minimum Operating Temperature +4°C | ||
Ultra Low Pressure - PCB Type Connector
Measures gauge, vacuum and differential pressure
120Vac neon lamp load
Common features for unit with PCB type connector or microswitch:
Ratings: from 0.36 to 15.01 psi
Polycarbonate housing
Field adjustable, for a wide range of applications
Can be mounted in any orientation
Various port options are available
