EPCOS Pressure Sensor, 0bar Min, 0.1bar Max, Relative Reading
- RS Stock No.:
- 167-0473
- Mfr. Part No.:
- B58621K1110A054
- Brand:
- EPCOS
Discontinued
- RS Stock No.:
- 167-0473
- Mfr. Part No.:
- B58621K1110A054
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 0.1bar | |
| Accuracy | ±1 % | |
| Media Measured | Fluid, Gas | |
| Electrical Connection | PCB Mount | |
| Response Time | 1 ms | |
| Maximum Current | 7 mA | |
| Supply Voltage | 4.75 → 5.5 V | |
| Housing Material | Plastic | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 0.1bar | ||
Accuracy ±1 % | ||
Media Measured Fluid, Gas | ||
Electrical Connection PCB Mount | ||
Response Time 1 ms | ||
Maximum Current 7 mA | ||
Supply Voltage 4.75 → 5.5 V | ||
Housing Material Plastic | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- DE
Epcos AC-T Series Pressure Transmitters for PCB Mounting
Epcos AC-T series pressure transmitters for PCB mounting work to compensate nonlinearity and temperature errors and supply a precise calibrated output signal with a high immunity against electromagnetic influences (EMI) and feature piezoresistive MEMS technology.
Dual in-line package for PCB mounting
