Allen Bradley 836P Series Pressure Sensor, 0bar Min, 25bar Max, 4 → 20 mA, Analogue, PNP-NO/NC Output, Relative
- RS Stock No.:
- 136-5980
- Mfr. Part No.:
- 836P-D2GMGB36PA-D4
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£395.69
(exc. VAT)
£474.83
(inc. VAT)
FREE delivery for orders over £50.00
- Shipping from 12 December 2025
Units | Per unit |
---|---|
1 + | £395.69 |
*price indicative
- RS Stock No.:
- 136-5980
- Mfr. Part No.:
- 836P-D2GMGB36PA-D4
- Brand:
- Allen Bradley
Select all | Attribute | Value |
---|---|---|
Brand | Allen Bradley | |
Pressure Reading Type | Relative | |
Minimum Pressure Reading | 0bar | |
Maximum Pressure Reading | 25bar | |
Accuracy | ±1 % | |
Output Type | 4 → 20 mA, Analogue, PNP-NO/NC | |
Media Measured | Gas, Liquid, Steam | |
Process Connection | G1/4 | |
Analogue Output | 4 → 20 mA | |
Electrical Connection | 4-Pin M12 DC Micro Connector | |
Communication Protocol | IO-LINK | |
Maximum Current | 450 mA | |
Series | 836P | |
Supply Voltage | 15 → 35 V dc | |
Interface | IO-Link | |
Housing Material | Stainless Steel | |
Minimum Operating Temperature | -20°C | |
Mounting Type | Vertical Mount | |
IP Rating | IP65, IP67 | |
Maximum Operating Temperature | +80°C | |
Select all | ||
---|---|---|
Brand Allen Bradley | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 25bar | ||
Accuracy ±1 % | ||
Output Type 4 → 20 mA, Analogue, PNP-NO/NC | ||
Media Measured Gas, Liquid, Steam | ||
Process Connection G1/4 | ||
Analogue Output 4 → 20 mA | ||
Electrical Connection 4-Pin M12 DC Micro Connector | ||
Communication Protocol IO-LINK | ||
Maximum Current 450 mA | ||
Series 836P | ||
Supply Voltage 15 → 35 V dc | ||
Interface IO-Link | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -20°C | ||
Mounting Type Vertical Mount | ||
IP Rating IP65, IP67 | ||
Maximum Operating Temperature +80°C | ||
Related links
- Allen Bradley 836P Series Pressure Sensor 25bar Max Analogue Relative
- Allen Bradley 836P Series Pressure Sensor 10bar Max Analogue Relative
- Allen Bradley 836P Series Pressure Sensor 100bar Max Analogue Relative
- Allen Bradley 836P Series Pressure Sensor 2.5bar Max Analogue Relative
- Allen Bradley 836P Series Pressure Sensor 1bar Max Analogue Relative
- Allen Bradley 836P Series Pressure Sensor 248bar Max Analogue Relative
- Allen Bradley 836P Series Pressure Sensor 400bar Max Analogue Relative
- Allen Bradley 836P Series Pressure Sensor 20psi Max Analogue Relative