Allen Bradley 836P Series Pressure Sensor, 0bar Min, 100bar Max, 4 → 20 mA, Analogue, PNP-NO/NC Output, Relative
- RS Stock No.:
- 136-5969
- Mfr. Part No.:
- 836P-D2NFGC14PA-D4
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£395.69
(exc. VAT)
£474.83
(inc. VAT)
FREE delivery for orders over £50.00
- Shipping from 19 February 2026
Units | Per unit |
|---|---|
| 1 + | £395.69 |
*price indicative
- RS Stock No.:
- 136-5969
- Mfr. Part No.:
- 836P-D2NFGC14PA-D4
- Brand:
- Allen Bradley
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 100bar | |
| Accuracy | ±1 % | |
| Output Type | 4 → 20 mA, Analogue, PNP-NO/NC | |
| Media Measured | Gas, Liquid, Steam | |
| Process Connection | NPT 1/4 | |
| Analogue Output | 4 → 20 mA | |
| Electrical Connection | 4-Pin M12 DC Micro Connector | |
| Communication Protocol | IO-LINK | |
| Series | 836P | |
| Maximum Current | 450 mA | |
| Supply Voltage | 15 → 35 V dc | |
| Interface | IO-Link | |
| Housing Material | Stainless Steel | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Mounting Type | Vertical Mount | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 100bar | ||
Accuracy ±1 % | ||
Output Type 4 → 20 mA, Analogue, PNP-NO/NC | ||
Media Measured Gas, Liquid, Steam | ||
Process Connection NPT 1/4 | ||
Analogue Output 4 → 20 mA | ||
Electrical Connection 4-Pin M12 DC Micro Connector | ||
Communication Protocol IO-LINK | ||
Series 836P | ||
Maximum Current 450 mA | ||
Supply Voltage 15 → 35 V dc | ||
Interface IO-Link | ||
Housing Material Stainless Steel | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
Mounting Type Vertical Mount | ||
- COO (Country of Origin):
- DE
Allen Bradley 836P Solid-State IO-Link Pressure Sensor
Features and Benefits
Allen Bradley Pressure Sensor, ±1% Accuracy, Stainless Steel Housing - 836P-D2NFGC14PA-D4
Features & Benefits
• 1/4" NPT female process connection port for simple installation
• Wide operating temperature range of -20°C to +80°C for use in demanding conditions
• Measurement accuracy of ±1% for precise pressure readings
• 180º rotatable display for easy access during operation
Standards and Certifications
• EN 837-2
• UL1310/UL1585
Is this pressure sensor waterproof?
Related links
- Allen Bradley 836P Series Pressure Sensor 100bar Max Analogue Relative
- Allen Bradley 836P Series Pressure Sensor 10bar Max Analogue Relative
- Allen Bradley 836P Series Pressure Sensor 25bar Max Analogue Relative
- Allen Bradley 836P Series Pressure Sensor 2.5bar Max Analogue Relative
- Allen Bradley 836P Series Pressure Sensor 400bar Max Analogue Relative
- Allen Bradley 836P Series Pressure Sensor 1bar Max Analogue Relative
- Allen Bradley 836P Series Pressure Sensor 248bar Max Analogue Relative
- Allen Bradley 836P Series Pressure Sensor 20psi Max Analogue Relative
