Sensirion Pressure Sensor, -500Pa Min, 500Pa Max, I2C Output, Differential Reading
- RS Stock No.:
- 123-7138
- Mfr. Part No.:
- SDP600-500Pa
- Brand:
- Sensirion
Stock information currently inaccessible
- RS Stock No.:
- 123-7138
- Mfr. Part No.:
- SDP600-500Pa
- Brand:
- Sensirion
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensirion | |
| Pressure Reading Type | Differential | |
| Minimum Pressure Reading | -500Pa | |
| Maximum Pressure Reading | 500Pa | |
| Accuracy | 3 % | |
| Output Type | I2C | |
| Media Measured | Air, Nitrogen Gas, Oxygen Gas | |
| Process Connection | 5.2 mm Tube | |
| Response Time | 4.6 ms | |
| Maximum Current | <6 mA | |
| Supply Voltage | 3.6 V | |
| Housing Material | PBT | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -20°C | |
| Mounting Type | PCB Mount | |
| IP Rating | IP30 | |
| Select all | ||
|---|---|---|
Brand Sensirion | ||
Pressure Reading Type Differential | ||
Minimum Pressure Reading -500Pa | ||
Maximum Pressure Reading 500Pa | ||
Accuracy 3 % | ||
Output Type I2C | ||
Media Measured Air, Nitrogen Gas, Oxygen Gas | ||
Process Connection 5.2 mm Tube | ||
Response Time 4.6 ms | ||
Maximum Current <6 mA | ||
Supply Voltage 3.6 V | ||
Housing Material PBT | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -20°C | ||
Mounting Type PCB Mount | ||
IP Rating IP30 | ||
- COO (Country of Origin):
- CH
