Druck unik 5000 Series Pressure Sensor 70 bar 10 bar

Subtotal (1 unit)*

£350.57

(exc. VAT)

£420.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 45 unit(s) shipping from 13 April 2026
  • Plus 15 unit(s) shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£350.57

*price indicative

RS Stock No.:
123-6656
Mfr. Part No.:
X5072-TB-A1-CA-H1-PA 10.0 bar G
Brand:
Druck
Find similar products by selecting one or more attributes.
Select all

Brand

Druck

Product Type

Pressure Sensor

Maximum Pressure Measurement

10bar

Minimum Pressure Measurement

70bar

Accuracy

±0.2 %

Analogue Output

4 to 20 mA

Maximum Supply Voltage

28V

Series

unik 5000

Housing Material

Stainless Steel

Standards/Approvals

ATEX

Maximum Operating Temperature

125°C

IP Rating

IP65

Calibrated

RSCAL

Druck Pressure Sensor, 10 Bar Maximum Pressure Reading, IP65 - X5072-TB-A1-CA-H1-PA 10.0 Bar G


This pressure sensor by Druck offers high accuracy and reliability in measuring fluid pressure. With features like stainless steel construction, ATEX certification, and a 4 to 20 mA output, it is ideal for various industrial applications.

Features & Benefits


• Made of durable stainless steel for long-lasting performance

• ATEX certified for safe use in hazardous environments

• 4 to 20 mA output ensures compatibility with various systems

• High accuracy of ±0.2% for precise pressure measurement

• IP65 rated for protection against dust and water ingress

Applications


• Ideal for use in oil and gas industry for monitoring pressure in pipelines

• Suitable for industrial automation systems for pressure control

• Used in hydraulic systems for accurate pressure monitoring

Can it be used in hazardous areas?


Yes, the pressure sensor is ATEX certified for safe use in hazardous environments.

Will it provide accurate pressure readings?


Yes, with a ±0.2% accuracy, this sensor ensures precise measurement of pressure.

Is it suitable for monitoring pressure in fluid systems?


Yes, the sensor is designed for measuring pressure in fluid media.

Related links