RS PRO Pressure Sensor, 0bar Min, 10bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 102-4140
- Brand:
- RS PRO
Subtotal (1 unit)*
£305.54
(exc. VAT)
£366.65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £305.54 |
*price indicative
- RS Stock No.:
- 102-4140
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 10bar | |
| Accuracy | ±0.25 % | |
| Output Type | Analogue | |
| Media Measured | Grey Water, Sewage, Viscous Fluid | |
| Process Connection | G3/4 | |
| Electrical Connection | M12 4-pin | |
| Analogue Output | 4 → 20 mA | |
| Maximum Current | 28 mA | |
| Supply Voltage | 12 → 28 V dc | |
| Housing Material | Stainless Steel | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | +80°C | |
| Hazardous Area Certification | ATEX, IECEx | |
| Mounting Type | Semi-Flush | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy ±0.25 % | ||
Output Type Analogue | ||
Media Measured Grey Water, Sewage, Viscous Fluid | ||
Process Connection G3/4 | ||
Electrical Connection M12 4-pin | ||
Analogue Output 4 → 20 mA | ||
Maximum Current 28 mA | ||
Supply Voltage 12 → 28 V dc | ||
Housing Material Stainless Steel | ||
IP Rating IP65 | ||
Maximum Operating Temperature +80°C | ||
Hazardous Area Certification ATEX, IECEx | ||
Mounting Type Semi-Flush | ||
Minimum Operating Temperature -20°C | ||
