RS PRO Pressure Sensor, 0bar Min, 6bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 102-4124
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 102-4124
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 6bar | |
| Accuracy | ±0.25 % | |
| Output Type | Analogue | |
| Media Measured | Gas, Liquid | |
| Process Connection | G1/4 | |
| Electrical Connection | DIN 43650 Type A | |
| Analogue Output | 4 → 20 mA | |
| Supply Voltage | 9 → 32 V dc | |
| Housing Material | Stainless Steel | |
| Maximum Operating Temperature | +80°C | |
| Mounting Type | Threaded | |
| Hazardous Area Certification | ATEX, IECEx | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 6bar | ||
Accuracy ±0.25 % | ||
Output Type Analogue | ||
Media Measured Gas, Liquid | ||
Process Connection G1/4 | ||
Electrical Connection DIN 43650 Type A | ||
Analogue Output 4 → 20 mA | ||
Supply Voltage 9 → 32 V dc | ||
Housing Material Stainless Steel | ||
Maximum Operating Temperature +80°C | ||
Mounting Type Threaded | ||
Hazardous Area Certification ATEX, IECEx | ||
IP Rating IP65 | ||
Minimum Operating Temperature -20°C | ||
