Baumer PP20H Series Pressure Sensor, 4 to 20 mA, IO-Link Output -1 bar 40 bar, Relative Reading
- RS Stock No.:
- 933-802
- Mfr. Part No.:
- PP20H-2.3B24R.A114.532020.000
- Brand:
- Baumer
Image representative of range
Subtotal (1 unit)*
£345.48
(exc. VAT)
£414.58
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £345.48 |
*price indicative
- RS Stock No.:
- 933-802
- Mfr. Part No.:
- PP20H-2.3B24R.A114.532020.000
- Brand:
- Baumer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Maximum Pressure Measurement | 40bar | |
| Product Type | Pressure Sensor | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Measurement | -1bar | |
| Output Type | 4 to 20 mA, IO-Link | |
| Interface Type | IO-Link V1.1 | |
| Terminal Type | 5-Pin M12 | |
| Minimum Supply Voltage | 11V dc | |
| Response Time | 5ms | |
| Maximum Supply Voltage | 30V dc | |
| Series | PP20H | |
| Housing Material | 316L Stainless Steel | |
| Standards/Approvals | EN 61326-2-3 | |
| Mount Type | Flush | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67, IP69 | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Maximum Pressure Measurement 40bar | ||
Product Type Pressure Sensor | ||
Pressure Reading Type Relative | ||
Minimum Pressure Measurement -1bar | ||
Output Type 4 to 20 mA, IO-Link | ||
Interface Type IO-Link V1.1 | ||
Terminal Type 5-Pin M12 | ||
Minimum Supply Voltage 11V dc | ||
Response Time 5ms | ||
Maximum Supply Voltage 30V dc | ||
Series PP20H | ||
Housing Material 316L Stainless Steel | ||
Standards/Approvals EN 61326-2-3 | ||
Mount Type Flush | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67, IP69 | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- CH
The Baumer pressure sensor is designed for precise measurement of absolute and relative pressure in various applications. Its robust construction guarantees reliable performance in demanding environments, ensuring accurate readings under varying conditions.
Dual-channel output for flexibility and integration
Resistant to common CIP cleaning agents, enhancing durability
Suitable for operational temperatures from -20°C to 85°C
Exceptional long-term stability of ≤0.2% FSR per annum
Related links
- Baumer PP20H Series Pressure Sensor IO-Link Output -1 bar 40 bar, Relative Reading
- Baumer PP20H Series Pressure Sensor Absolute, Relative Reading
- Baumer PP56H Series Pressure Sensor PNP/NPN (Push-Pull) Output 0 bar 40 bar, Relative Reading
- Baumer PP56H Series Pressure Sensor PNP/NPN (Push-Pull) Output 0 bar 10 bar, Relative Reading
- SICK PBS Plus Series Pressure Sensor Relative Reading
- Gefran ILM Series Melt Pressure Sensor Relative Reading 700 bar
- Gefran ILW Series Melt Pressure Sensor Relative Reading 350 bar
- Gefran ILK Series Melt Pressure Sensor Relative Reading 350 bar
