Baumer PP20H Series Pressure Sensor, 4 to 20 mA, IO-Link Output -1 bar 40 bar, Relative Reading
- RS Stock No.:
- 933-798
- Mfr. Part No.:
- PP20H-2.3B20R.A114.532020.000
- Brand:
- Baumer
Subtotal (1 unit)*
£345.48
(exc. VAT)
£414.58
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £345.48 |
*price indicative
- RS Stock No.:
- 933-798
- Mfr. Part No.:
- PP20H-2.3B20R.A114.532020.000
- Brand:
- Baumer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Pressure Reading Type | Relative | |
| Maximum Pressure Measurement | 40bar | |
| Product Type | Pressure Sensor | |
| Minimum Pressure Measurement | -1bar | |
| Output Type | 4 to 20 mA, IO-Link | |
| Interface Type | IO-Link V1.1 | |
| Terminal Type | 5-Pin M12 | |
| Minimum Supply Voltage | 11V dc | |
| Response Time | 5ms | |
| Series | PP20H | |
| Maximum Supply Voltage | 30V dc | |
| Housing Material | 316L Stainless Steel | |
| Standards/Approvals | EN 61326-2-3 | |
| IP Rating | IP67, IP69 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Mount Type | Flush | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Pressure Reading Type Relative | ||
Maximum Pressure Measurement 40bar | ||
Product Type Pressure Sensor | ||
Minimum Pressure Measurement -1bar | ||
Output Type 4 to 20 mA, IO-Link | ||
Interface Type IO-Link V1.1 | ||
Terminal Type 5-Pin M12 | ||
Minimum Supply Voltage 11V dc | ||
Response Time 5ms | ||
Series PP20H | ||
Maximum Supply Voltage 30V dc | ||
Housing Material 316L Stainless Steel | ||
Standards/Approvals EN 61326-2-3 | ||
IP Rating IP67, IP69 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Mount Type Flush | ||
- COO (Country of Origin):
- CH
The Baumer pressure sensor is designed for precise measurements in various applications, featuring dual-channel output capabilities. This Advanced sensor effectively monitors absolute and relative pressures within a broad operational range.
IO-Link Interface ensures versatile connectivity and integration
Compact stainless steel housing offers durability and resistance to common cleaning agents
Accurate measuring errors within ±0.5% ensure reliable performance
Related links
- Baumer PP20H Series Pressure Sensor IO-Link Output -1 bar 40 bar, Relative Reading
- Baumer PP20H Series Pressure Sensor Absolute, Relative Reading
- Baumer PP56H Series Pressure Sensor PNP/NPN (Push-Pull) Output 0 bar 40 bar, Relative Reading
- Baumer PP56H Series Pressure Sensor PNP/NPN (Push-Pull) Output -1 bar 1 bar, Relative Reading
- Baumer PP56H Series Pressure Sensor PNP/NPN (Push-Pull) Output 0 bar 1 bar, Relative Reading
- Baumer PP56H Series Pressure Sensor PNP/NPN (Push-Pull) Output 0 bar 10 bar, Relative Reading
- Baumer PP56H Series Pressure Sensor PNP/NPN (Push-Pull) Output -1 bar 5 bar, Relative Reading
- Baumer PP56H Series Pressure Sensor PNP/NPN (Push-Pull) Output -1 bar 15 bar, Relative Reading
