Variohm Group EPT9200 Series Pressure Sensor, Ratiometric Output 0 bar 1000 bar, Gauge Reading

Subtotal (1 unit)*

£119.00

(exc. VAT)

£142.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£119.00

*price indicative

RS Stock No.:
911-202
Mfr. Part No.:
EPT9200-C-01000-B-5-C
Brand:
Variohm Group
Find similar products by selecting one or more attributes.
Select all

Brand

Variohm Group

Maximum Pressure Measurement

1000bar

Product Type

Pressure Sensor

Pressure Reading Type

Gauge

Minimum Pressure Measurement

0bar

Accuracy

0.005

Output Type

Ratiometric

Media Measured

Chemicals, Gas, Hydraulic Fluid, Hydrogen

Interface Type

Connector

Terminal Type

Connector

Response Time

1ms

Series

EPT9200

Maximum Supply Voltage

5V dc

Standards/Approvals

RoHS

Housing Material

Stainless Steel

Mount Type

Threaded

Minimum Operating Temperature

-40°C

IP Rating

IP65, IP67

Maximum Operating Temperature

125°C

COO (Country of Origin):
DE
The Variohm Group Sensor is a high-performance pressure sensing device utilising innovative two-chip technology. Its primary function is to deliver precise pressure measurements in challenging environments without internal Seals or welds.

Robust stainless steel construction enhances longevity

High media resistance ensures durability in various applications

Long-term stability facilitates consistent and accurate readings

Shock and vibration resistance supports reliability in demanding environments

Customisable solutions available to meet specific customer requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy