Variohm Group EPT1200 Series Pressure Sensor, Voltage Output 0 bar 25000 bar, Gauge Reading

Subtotal (1 unit)*

£364.35

(exc. VAT)

£437.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£364.35

*price indicative

RS Stock No.:
911-201
Mfr. Part No.:
EPT1200-K-25000-B-5-E
Brand:
Variohm Group
Find similar products by selecting one or more attributes.
Select all

Brand

Variohm Group

Pressure Reading Type

Gauge

Maximum Pressure Measurement

25000bar

Product Type

Pressure Sensor

Minimum Pressure Measurement

0bar

Accuracy

0.005 %

Output Type

Voltage

Media Measured

Hydraulic Fluid, Refrigeration Fluid

Interface Type

Cable

Terminal Type

Cable

Minimum Supply Voltage

5V dc

Maximum Supply Voltage

32V dc

Series

EPT1200

Standards/Approvals

IEC 61298‑2

Housing Material

Stainless Steel

Mount Type

Threaded

IP Rating

IP67

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
DE
The Variohm Group Pressure sensor designed for precise gauge pressure measurements up to 250 bar. Its miniature design and stainless steel construction ensure reliability in demanding environments.

Accuracy at room temperature is within <lt/>0.50% of the measuring range

Temperature compensation allows for operation in environments from -40 to +125°C

Exceptional overload and burst pressures enhance durability

Robust design includes a protection class of IP67 for harsh environments

Comes with a one-year warranty for added peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy