Gefran IMPACT Series Pressure Transmitter, 4 to 20 mA Output 0 bar 20 bar, Gauge Reading
- RS Stock No.:
- 876-581
- Mfr. Part No.:
- F078165/ IX0-S-6-M-B02D-1-4-0-4 2130X000W00
- Brand:
- Gefran
Image representative of range
Subtotal (1 unit)*
£3,000.71
(exc. VAT)
£3,600.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,000.71 |
*price indicative
- RS Stock No.:
- 876-581
- Mfr. Part No.:
- F078165/ IX0-S-6-M-B02D-1-4-0-4 2130X000W00
- Brand:
- Gefran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Pressure Transmitter | |
| Pressure Reading Type | Gauge | |
| Maximum Pressure Measurement | 20bar | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±0.5 % | |
| Output Type | 4 to 20 mA | |
| Media Measured | Fluid | |
| Terminal Type | 6-Pin Connector | |
| Minimum Supply Voltage | 10V | |
| Response Time | 8ms | |
| Maximum Supply Voltage | 30V | |
| Series | IMPACT | |
| Standards/Approvals | CE | |
| Housing Material | Stainless Steel | |
| Maximum Operating Temperature | 350°C | |
| Mount Type | Cable | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Pressure Transmitter | ||
Pressure Reading Type Gauge | ||
Maximum Pressure Measurement 20bar | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±0.5 % | ||
Output Type 4 to 20 mA | ||
Media Measured Fluid | ||
Terminal Type 6-Pin Connector | ||
Minimum Supply Voltage 10V | ||
Response Time 8ms | ||
Maximum Supply Voltage 30V | ||
Series IMPACT | ||
Standards/Approvals CE | ||
Housing Material Stainless Steel | ||
Maximum Operating Temperature 350°C | ||
Mount Type Cable | ||
IP Rating IP65 | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- IT
The Gefran Impact Melt Pressure Transmitter For Applications In Potentially Explosive Atmosphere uses silicon microprocessing. Piezoresistors SIT behind a contact membrane up to 15 times thicker than traditional Melt sensors to ensure robust mechanics.
Total compatibility with European RoHS Directive
High strength and long life
Excellent read stability over time
Fast response time and 80% FS calibration signal
Output short circuit ingress and reverse polarity protection
Related links
- Gefran IMPACT IE Series Pressure Transmitter Gauge Reading
- Gefran IMPACT Series Pressure Transmitter Gauge Reading
- Gefran IMPACT Series Pressure Transmitter Gauge Reading
- Gefran IMPACT Series Pressure Transmitter Gauge Reading
- Gefran IMPACT Series Pressure Transmitter Gauge Reading
- Gefran IMPACT Series Pressure Transmitter Gauge Reading
- Gefran IX Series Pressure Transmitter Gauge Reading
- Gefran IX Series Pressure Transmitter Gauge Reading
