Gefran HIE Series Pressure Transmitter, 4 to 20 mA Output 0 bar 50 bar, Gauge Reading

Image representative of range

Subtotal (1 unit)*

£2,900.18

(exc. VAT)

£3,480.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,900.18

*price indicative

RS Stock No.:
876-223
Mfr. Part No.:
F092075/ HIE1-S-6-M-B05D-1-5-D-0-0 2130X000X00
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Pressure Transmitter

Pressure Reading Type

Gauge

Maximum Pressure Measurement

50bar

Minimum Pressure Measurement

0bar

Accuracy

±0.5 %

Output Type

4 to 20 mA

Media Measured

Fluid

Interface Type

HART

Terminal Type

6-Pin Connector

Minimum Supply Voltage

13V

Maximum Supply Voltage

30V

Series

HIE

Housing Material

Stainless Steel

Standards/Approvals

CE

IP Rating

IP66

Mount Type

Cable

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

350°C

COO (Country of Origin):
IT
The Gefran Melt Pressure Transmitter provides certified safety and high resolution for demanding industrial applications. It ensures seamless system integration and dependable performance under harsh process conditions.

SIL2 and PL d approvals guarantee functional safety

Resolution of 16 bit delivers outstanding precision

IP66 protection degree safeguards the six pole female connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy