Gefran IN Series Pressure Transmitter, Voltage Output 0 psi 10000 psi, Gauge Reading
- RS Stock No.:
- 876-092
- Mfr. Part No.:
- F059735/ IN1-S-6-M-P10M-1-3-F-E 2130X000X00
- Brand:
- Gefran
Image representative of range
Subtotal (1 unit)*
£1,540.87
(exc. VAT)
£1,849.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,540.87 |
*price indicative
- RS Stock No.:
- 876-092
- Mfr. Part No.:
- F059735/ IN1-S-6-M-P10M-1-3-F-E 2130X000X00
- Brand:
- Gefran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Pressure Transmitter | |
| Maximum Pressure Measurement | 10000psi | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Measurement | 0psi | |
| Accuracy | ±0.5 % | |
| Output Type | Voltage | |
| Media Measured | Fluid | |
| Terminal Type | 6-Pin Connector | |
| Minimum Supply Voltage | 15V | |
| Response Time | 8ms | |
| Series | IN | |
| Maximum Supply Voltage | 30V | |
| Standards/Approvals | CE | |
| Housing Material | Stainless Steel | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 350°C | |
| Mount Type | Cable | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Pressure Transmitter | ||
Maximum Pressure Measurement 10000psi | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Measurement 0psi | ||
Accuracy ±0.5 % | ||
Output Type Voltage | ||
Media Measured Fluid | ||
Terminal Type 6-Pin Connector | ||
Minimum Supply Voltage 15V | ||
Response Time 8ms | ||
Series IN | ||
Maximum Supply Voltage 30V | ||
Standards/Approvals CE | ||
Housing Material Stainless Steel | ||
IP Rating IP65 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 350°C | ||
Mount Type Cable | ||
- COO (Country of Origin):
- IT
The Gefran Impact Melt Pressure Transmitter features a silicon measurement membrane and piezo resistors created through microprocessing techniques. This design utilises robust mechanics to deliver excellent read stability over time.
Total compatibility with the European RoHS Directive
Fast response time of 8ms
Process contact membrane up to 15 times thicker than traditional Melt sensors
Diaphragm 15-5 PH stainless steel GTP+ coated
Compensated temperature range housing 0 to +85°C
Related links
- Gefran IN Series Pressure Transmitter Gauge Reading
- Gefran IMPACT Series Pressure Transmitter Gauge Reading
- Gefran I3 Series Pressure Transmitter Gauge Reading
- Gefran HIX Series Pressure Transmitter Gauge Reading
- Gefran IX Series Pressure Transmitter Gauge Reading
- Gefran I7 Series Series Pressure Transmitter Gauge Reading
- Gefran K3 Series Pressure Sensor Gauge Reading
- Gefran I3 Series Series Pressure Transmitter Gauge Reading
