Gefran IN Series Pressure Transmitter, Voltage Output 0 bar 100 bar, Gauge Reading
- RS Stock No.:
- 875-983
- Mfr. Part No.:
- F075736/ IC1-A-6-M-B01C-1-4-D 2130X000X00
- Brand:
- Gefran
Subtotal (1 unit)*
£1,463.31
(exc. VAT)
£1,755.97
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,463.31 |
*price indicative
- RS Stock No.:
- 875-983
- Mfr. Part No.:
- F075736/ IC1-A-6-M-B01C-1-4-D 2130X000X00
- Brand:
- Gefran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Pressure Measurement | 100bar | |
| Product Type | Pressure Transmitter | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±0.5 % | |
| Output Type | Voltage | |
| Media Measured | Fluid | |
| Terminal Type | 6-Pin Connector | |
| Minimum Supply Voltage | 15V | |
| Response Time | 8ms | |
| Maximum Supply Voltage | 30V | |
| Series | IN | |
| Standards/Approvals | CE | |
| Housing Material | Stainless Steel | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 350°C | |
| Mount Type | Cable | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Pressure Measurement 100bar | ||
Product Type Pressure Transmitter | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±0.5 % | ||
Output Type Voltage | ||
Media Measured Fluid | ||
Terminal Type 6-Pin Connector | ||
Minimum Supply Voltage 15V | ||
Response Time 8ms | ||
Maximum Supply Voltage 30V | ||
Series IN | ||
Standards/Approvals CE | ||
Housing Material Stainless Steel | ||
IP Rating IP65 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 350°C | ||
Mount Type Cable | ||
- COO (Country of Origin):
- IT
The Gefran Impact Melt Pressure Transmitter provides fluid-free sensing. Its silicon microstructure places piezoresistors directly behind a robust contact membrane. This minimises deflection to ensure high strength and long life.
Fluid-free design for European RoHS compliance
Excellent read stability and fast response time
Calibration signal 80% FS
Housing operating temperature from -30 to +85°C
Related links
- Gefran IN Series Pressure Transmitter Gauge Reading
- Gefran I7 Series Pressure Transmitter Gauge Reading
- Gefran I3 Series Pressure Transmitter Gauge Reading
- Gefran IMPACT IE Series Pressure Transmitter Gauge Reading
- Gefran M3 Series Pressure Sensor Gauge Reading 100 bar
- Gefran I3 Series Series Pressure Transmitter Gauge Reading
- Gefran IN Series Pressure Transmitter Gauge Reading
- Gefran ME Series Pressure Sensor Gauge Reading 100 bar
