Gefran I3 Series Pressure Transmitter, Wheatstone Bridge Output 0 psi 10000 psi, Gauge Reading
- RS Stock No.:
- 875-982
- Mfr. Part No.:
- F075689/ I32-S-6-H-P10M-1-4-D 2130X000X00
- Brand:
- Gefran
Image representative of range
Subtotal (1 unit)*
£1,682.57
(exc. VAT)
£2,019.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,682.57 |
*price indicative
- RS Stock No.:
- 875-982
- Mfr. Part No.:
- F075689/ I32-S-6-H-P10M-1-4-D 2130X000X00
- Brand:
- Gefran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Pressure Measurement | 10000psi | |
| Product Type | Pressure Transmitter | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Measurement | 0psi | |
| Accuracy | ±0.25 % | |
| Output Type | Wheatstone Bridge | |
| Media Measured | Fluid | |
| Terminal Type | 6-Pin Connector | |
| Response Time | 8ms | |
| Minimum Supply Voltage | 8V | |
| Series | I3 | |
| Maximum Supply Voltage | 12V | |
| Housing Material | Stainless Steel | |
| Standards/Approvals | CE | |
| Mount Type | Cable | |
| Maximum Operating Temperature | 350°C | |
| Minimum Operating Temperature | -30°C | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Pressure Measurement 10000psi | ||
Product Type Pressure Transmitter | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Measurement 0psi | ||
Accuracy ±0.25 % | ||
Output Type Wheatstone Bridge | ||
Media Measured Fluid | ||
Terminal Type 6-Pin Connector | ||
Response Time 8ms | ||
Minimum Supply Voltage 8V | ||
Series I3 | ||
Maximum Supply Voltage 12V | ||
Housing Material Stainless Steel | ||
Standards/Approvals CE | ||
Mount Type Cable | ||
Maximum Operating Temperature 350°C | ||
Minimum Operating Temperature -30°C | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- IT
The Gefran Impact Melt Pressure Transmitter uses Advanced silicon microprocessing techniques. Its sensitive element sits directly behind the contact membrane. This minimises deflection allowing for very robust mechanics.
Total compatibility with European RoHS Directive
High strength and long life
Excellent read stability over time
Fast response time with 80% FS calibration signal
Related links
- Gefran I3 Series Pressure Transmitter Gauge Reading
- Gefran I3 Series Series Pressure Transmitter Gauge Reading
- Gefran I3 Series Pressure Transmitter Gauge Reading
- Gefran I3 Series Series Pressure Transmitter Gauge Reading
- Gefran K3 Series Pressure Sensor Gauge Reading
- Gefran I3 Series Pressure Transmitter Gauge Reading
- Gefran I3 Series Series Pressure Transmitter Gauge Reading
- Gefran I3 Series Pressure Transmitter Gauge Reading
