Gefran ILM Series Pressure Transmitter, IO-Link Output 0 bar 1000 psi, Gauge Reading
- RS Stock No.:
- 875-796
- Mfr. Part No.:
- F089644/ ILM1-5-M-P01M-1-4-D-0 0000X000X00
- Brand:
- Gefran
Image representative of range
Subtotal (1 unit)*
£1,000.53
(exc. VAT)
£1,200.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,000.53 |
*price indicative
- RS Stock No.:
- 875-796
- Mfr. Part No.:
- F089644/ ILM1-5-M-P01M-1-4-D-0 0000X000X00
- Brand:
- Gefran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Pressure Measurement | 1000psi | |
| Product Type | Pressure Transmitter | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±0.5 % | |
| Output Type | IO-Link | |
| Media Measured | Fluid | |
| Terminal Type | 5-Pin M12 | |
| Minimum Supply Voltage | 13V | |
| Maximum Supply Voltage | 30V | |
| Series | ILM | |
| Standards/Approvals | CE | |
| Housing Material | Stainless Steel | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 400°C | |
| Mount Type | Cable | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Pressure Measurement 1000psi | ||
Product Type Pressure Transmitter | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±0.5 % | ||
Output Type IO-Link | ||
Media Measured Fluid | ||
Terminal Type 5-Pin M12 | ||
Minimum Supply Voltage 13V | ||
Maximum Supply Voltage 30V | ||
Series ILM | ||
Standards/Approvals CE | ||
Housing Material Stainless Steel | ||
IP Rating IP65 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 400°C | ||
Mount Type Cable | ||
- COO (Country of Origin):
- IT
The Gefran Melt Pressure Transmitter combines rigorous safety compliance with Advanced digital communication for demanding manufacturing lines. This intelligent device optimises process control and system diagnostics in challenging environments.
PLd and SIL2 approvals guarantee certified functional safety
Autozero function ensures consistent calibration stability
IO-Link protocol delivers detailed auxiliary information
IP65 protection degree shields the five pole female connector
Related links
- Gefran ILM Series Pressure Transmitter Gauge Reading
- Gefran ILM Series Pressure Transmitter Gauge Reading
- Gefran ILM Series Pressure Transmitter Gauge Reading
- Gefran ILK Series Pressure Transmitter Gauge Reading
- Gefran ILM Series Pressure Transmitter Gauge Reading
- Gefran ILM Performance Level ’d’/SIL2 Series Melt Pressure Sensor Relative Reading 700 bar
- Gefran ILM Performance Level ’d’/SIL2 Series Melt Pressure Sensor Relative Reading 200 bar
- Gefran ILM Series Melt Pressure Sensor Relative Reading 700 bar
