Gefran K Series Series Pressure Sensor, Wheatstone Bridge Output 0 bar 1500 bar, Gauge Reading
- RS Stock No.:
- 875-734
- Mfr. Part No.:
- F068611/ K31-8-H-P15C-1-4-D-S 2130X000X00
- Brand:
- Gefran
Image representative of range
Subtotal (1 unit)*
£1,117.52
(exc. VAT)
£1,341.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,117.52 |
*price indicative
- RS Stock No.:
- 875-734
- Mfr. Part No.:
- F068611/ K31-8-H-P15C-1-4-D-S 2130X000X00
- Brand:
- Gefran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Pressure Measurement | 1500bar | |
| Pressure Reading Type | Gauge | |
| Product Type | Pressure Sensor | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±0.25 % | |
| Output Type | Wheatstone Bridge | |
| Media Measured | Fluid | |
| Terminal Type | 8-Pin | |
| Minimum Supply Voltage | 6V | |
| Series | K Series | |
| Maximum Supply Voltage | 12V | |
| Housing Material | Stainless Steel | |
| Standards/Approvals | CE | |
| Maximum Operating Temperature | 538°C | |
| Minimum Operating Temperature | -30°C | |
| IP Rating | IP65 | |
| Mount Type | Cable | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Pressure Measurement 1500bar | ||
Pressure Reading Type Gauge | ||
Product Type Pressure Sensor | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±0.25 % | ||
Output Type Wheatstone Bridge | ||
Media Measured Fluid | ||
Terminal Type 8-Pin | ||
Minimum Supply Voltage 6V | ||
Series K Series | ||
Maximum Supply Voltage 12V | ||
Housing Material Stainless Steel | ||
Standards/Approvals CE | ||
Maximum Operating Temperature 538°C | ||
Minimum Operating Temperature -30°C | ||
IP Rating IP65 | ||
Mount Type Cable | ||
- COO (Country of Origin):
- IT
The Gefran NaK Filled Melt Pressure Transducer features a hydraulic transmission system for pressure signals to guarantee stability at working temperatures. This fluid-filled unit provides absolute reliability under rigorous industrial conditions.
Fluid filled design with type J isolated junction thermocouple
Compensated temperature range 0 to +100°C
Maximum temperature range -30 to +120°C
Protection degree IP65 with 6-pole female connector
Related links
- Gefran K Series Series Pressure Sensor Gauge Reading
- Gefran K Series Series Pressure Sensor Gauge Reading
- Gefran K Series Series Pressure Sensor Gauge Reading
- Gefran K Series Series Pressure Sensor Gauge Reading
- Gefran K Series Series Pressure Sensor Gauge Reading
- Gefran K3 Series Pressure Sensor Gauge Reading
- Gefran K Series Series Pressure Sensor Gauge Reading
- Gefran I3 Series Series Pressure Transmitter Gauge Reading
