Gefran I3 Series Series Pressure Transmitter, Wheatstone Bridge Output 0 bar 350 bar, Gauge Reading
- RS Stock No.:
- 875-708
- Mfr. Part No.:
- F060359/ I32-S-6-M-B35D-1-4-D-0-E 2130X000X00
- Brand:
- Gefran
Image representative of range
Subtotal (1 unit)*
£1,647.03
(exc. VAT)
£1,976.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,647.03 |
*price indicative
- RS Stock No.:
- 875-708
- Mfr. Part No.:
- F060359/ I32-S-6-M-B35D-1-4-D-0-E 2130X000X00
- Brand:
- Gefran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Pressure Reading Type | Gauge | |
| Product Type | Pressure Transmitter | |
| Maximum Pressure Measurement | 350bar | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±0.5 % | |
| Output Type | Wheatstone Bridge | |
| Media Measured | Fluid | |
| Terminal Type | 6-Pin Connector | |
| Response Time | 8ms | |
| Minimum Supply Voltage | 8V | |
| Maximum Supply Voltage | 18V | |
| Series | I3 Series | |
| Housing Material | Stainless Steel | |
| Standards/Approvals | CE | |
| IP Rating | IP65 | |
| Mount Type | Cable | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 350°C | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Pressure Reading Type Gauge | ||
Product Type Pressure Transmitter | ||
Maximum Pressure Measurement 350bar | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±0.5 % | ||
Output Type Wheatstone Bridge | ||
Media Measured Fluid | ||
Terminal Type 6-Pin Connector | ||
Response Time 8ms | ||
Minimum Supply Voltage 8V | ||
Maximum Supply Voltage 18V | ||
Series I3 Series | ||
Housing Material Stainless Steel | ||
Standards/Approvals CE | ||
IP Rating IP65 | ||
Mount Type Cable | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 350°C | ||
- COO (Country of Origin):
- IT
The Gefran Impact Melt Pressure Transmitter uses Advanced silicon microprocessing techniques. Its sensitive element sits directly behind the contact membrane. This minimises deflection allowing for very robust mechanics.
Total compatibility with European RoHS Directive
High strength and long life
Excellent read stability over time
Fast response time with 80% FS calibration signal
Related links
- Gefran I3 Series Series Pressure Transmitter Gauge Reading
- Gefran I3 Series Pressure Transmitter Gauge Reading
- Gefran I3 Series Series Pressure Transmitter Gauge Reading
- Gefran I3 Series Pressure Transmitter Gauge Reading
- Gefran I3 Series Pressure Transmitter Gauge Reading
- Gefran I3 Series Series Pressure Transmitter Gauge Reading
- Gefran I3 Series Series Pressure Transmitter Gauge Reading
- Gefran I3 Series Series Pressure Transmitter Gauge Reading
