Gefran HWE Series Pressure Sensor, 4 to 20 mA Output 0 bar 50 bar, Gauge Reading

Image representative of range

Subtotal (1 unit)*

£2,533.17

(exc. VAT)

£3,039.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,533.17

*price indicative

RS Stock No.:
875-702
Mfr. Part No.:
F060237/ HWX1-6-M-B05D-1-4-D-P-E-4 2130X000X0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Pressure Measurement

50bar

Product Type

Pressure Sensor

Pressure Reading Type

Gauge

Minimum Pressure Measurement

0bar

Accuracy

±0.5 %

Output Type

4 to 20 mA

Media Measured

Fluid

Interface Type

HART

Terminal Type

6-Pin Connector

Minimum Supply Voltage

13V

Series

HWE

Maximum Supply Voltage

30V

Standards/Approvals

CE

Housing Material

Stainless Steel

Mount Type

Cable

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

315°C

IP Rating

IP66

COO (Country of Origin):
IT
The Gefran Smart Hart Oil Filled Melt Pressure Transmitter uses an extensimetric thick film principle. An Autozero function eliminates pressure less signal variations via a housing magnetic contact or HART.

Power supply 13 to 30Vdc with 23mA maximum current absorption

Optional relay increases absorption to 40mA

Full Scale output 20mA and 4mA zero balance

Calibration signal 80% FS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy