Gefran IMPACT IE Series Pressure Transmitter, 4 to 20 mA Output 0 bar 100 bar, Gauge Reading
- RS Stock No.:
- 875-325
- Mfr. Part No.:
- F072224/ IE1-A-6-M-B01C-1-M-D 2130X000S00
- Brand:
- Gefran
Subtotal (1 unit)*
£1,548.24
(exc. VAT)
£1,857.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,548.24 |
*price indicative
- RS Stock No.:
- 875-325
- Mfr. Part No.:
- F072224/ IE1-A-6-M-B01C-1-M-D 2130X000S00
- Brand:
- Gefran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Pressure Measurement | 100bar | |
| Pressure Reading Type | Gauge | |
| Product Type | Pressure Transmitter | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±0.5 % | |
| Output Type | 4 to 20 mA | |
| Media Measured | Fluid | |
| Terminal Type | 6-Pin Connector | |
| Minimum Supply Voltage | 13V | |
| Response Time | 8ms | |
| Series | IMPACT IE | |
| Maximum Supply Voltage | 30V dc | |
| Housing Material | Stainless Steel | |
| Standards/Approvals | CE | |
| Maximum Operating Temperature | 350°C | |
| Minimum Operating Temperature | -30°C | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Pressure Measurement 100bar | ||
Pressure Reading Type Gauge | ||
Product Type Pressure Transmitter | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±0.5 % | ||
Output Type 4 to 20 mA | ||
Media Measured Fluid | ||
Terminal Type 6-Pin Connector | ||
Minimum Supply Voltage 13V | ||
Response Time 8ms | ||
Series IMPACT IE | ||
Maximum Supply Voltage 30V dc | ||
Housing Material Stainless Steel | ||
Standards/Approvals CE | ||
Maximum Operating Temperature 350°C | ||
Minimum Operating Temperature -30°C | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- IT
The Gefran Pressure Transmitter features a silicon measurement membrane and piezoresistors created through microprocessing techniques. This design utilises a robust structure to deliver excellent read stability over time.
Total compatibility with the European RoHS Directive
Fast response time of 8ms
Process contact membrane up to 15 times thicker than traditional Melt sensors
Compensated temperature range housing 0 to +85°C
Related links
- Gefran IMPACT IE Series Pressure Transmitter Gauge Reading
- Gefran IMPACT IE Series Pressure Transmitter Gauge Reading
- Gefran IMPACT IE Series Pressure Transmitter Gauge Reading
- Gefran IMPACT IE Series Pressure Transmitter Gauge Reading
- Gefran KE Series Melt Pressure Sensor Relative Reading 100 bar
- Gefran HMX Series Pressure Transmitter Gauge Reading
- Gefran ILK Series Pressure Transmitter Gauge Reading
- Gefran IMPACT Series Pressure Transmitter Gauge Reading
