Gefran IMPACT Series Pressure Transmitter, Voltage Output 0 bar 350 bar, Gauge Reading
- RS Stock No.:
- 875-323
- Mfr. Part No.:
- F072157/ I31-M-6-M-B35D-1-4-D 2130X000X00
- Brand:
- Gefran
Image representative of range
Subtotal (1 unit)*
£1,773.13
(exc. VAT)
£2,127.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,773.13 |
*price indicative
- RS Stock No.:
- 875-323
- Mfr. Part No.:
- F072157/ I31-M-6-M-B35D-1-4-D 2130X000X00
- Brand:
- Gefran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Pressure Reading Type | Gauge | |
| Maximum Pressure Measurement | 350bar | |
| Product Type | Pressure Transmitter | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±0.5 % | |
| Output Type | Voltage | |
| Media Measured | Fluid | |
| Terminal Type | 6-Pin Connector | |
| Response Time | 8ms | |
| Minimum Supply Voltage | 15V | |
| Series | IMPACT | |
| Maximum Supply Voltage | 30V | |
| Standards/Approvals | CE | |
| Housing Material | Stainless Steel | |
| Maximum Operating Temperature | 350°C | |
| Minimum Operating Temperature | -30°C | |
| Mount Type | Cable | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Pressure Reading Type Gauge | ||
Maximum Pressure Measurement 350bar | ||
Product Type Pressure Transmitter | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±0.5 % | ||
Output Type Voltage | ||
Media Measured Fluid | ||
Terminal Type 6-Pin Connector | ||
Response Time 8ms | ||
Minimum Supply Voltage 15V | ||
Series IMPACT | ||
Maximum Supply Voltage 30V | ||
Standards/Approvals CE | ||
Housing Material Stainless Steel | ||
Maximum Operating Temperature 350°C | ||
Minimum Operating Temperature -30°C | ||
Mount Type Cable | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- IT
The Gefran Impact Melt Pressure Transmitter features a silicon measurement membrane and piezo resistors created through microprocessing techniques. This design utilises robust mechanics to deliver excellent read stability over time.
Total compatibility with the European RoHS Directive
Fast response time of 8ms
Process contact membrane up to 15 times thicker than traditional Melt sensors
Diaphragm 15-5 PH stainless steel GTP+ coated
Compensated temperature range housing 0 to +85°C
Related links
- Gefran IMPACT Series Pressure Transmitter Gauge Reading
- Gefran IMPACT IE Series Pressure Transmitter Gauge Reading
- Gefran IMPACT Series Pressure Transmitter Gauge Reading
- Gefran IMPACT Series Pressure Transmitter Gauge Reading
- Gefran I3 Series Series Pressure Transmitter Gauge Reading
- Gefran I3 Series Pressure Transmitter Gauge Reading
- Gefran IN Series Pressure Transmitter Gauge Reading
- Category 6a Ethernet Cable
