Gefran I7 Series Pressure Transmitter, Voltage Output 0 bar 500 bar, Gauge Reading

Image representative of range

Subtotal (1 unit)*

£1,782.66

(exc. VAT)

£2,139.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,782.66

*price indicative

RS Stock No.:
875-176
Mfr. Part No.:
F075512/ I71-S-6-M-B05C-1-3-D-P 2130C000X00
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Pressure Transmitter

Pressure Reading Type

Gauge

Maximum Pressure Measurement

500bar

Minimum Pressure Measurement

0bar

Accuracy

±0.5 %

Output Type

Voltage

Media Measured

Fluid

Terminal Type

6-Pin Connector

Response Time

8ms

Minimum Supply Voltage

18V

Series

I7

Maximum Supply Voltage

30V

Standards/Approvals

CE

Housing Material

Stainless Steel

Maximum Operating Temperature

350°C

IP Rating

IP65

Minimum Operating Temperature

-30°C

Mount Type

Cable

COO (Country of Origin):
IT
The Gefran Impact Melt Pressure Transmitter features a silicon sensitive element behind the contact membrane. Advanced microprocessing minimises deflection allowing for robust mechanics with a membrane up to 15 times thicker than traditional Melt sensors.

European RoHS Directive compatibility

High strength and long life

Excellent read stability over time

Fast response time and 80% FS calibration signal

Output short circuit and supply reverse polarity protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy