Gefran ILK Series Pressure Transmitter, IO-Link Output 0 bar 100 bar, Gauge Reading

Subtotal (1 unit)*

£1,231.48

(exc. VAT)

£1,477.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,231.48

*price indicative

RS Stock No.:
874-809
Mfr. Part No.:
F095895/ ILK1-5-M-B01C-1-4-D-I-P 0000A000S00
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Pressure Reading Type

Gauge

Product Type

Pressure Transmitter

Maximum Pressure Measurement

100bar

Minimum Pressure Measurement

0bar

Accuracy

±0.5 %

Output Type

IO-Link

Media Measured

Fluid

Terminal Type

5-Pin M12

Minimum Supply Voltage

18V

Maximum Supply Voltage

30V

Series

ILK

Housing Material

Stainless Steel

Standards/Approvals

CE

Mount Type

Cable

IP Rating

IP65

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

538°C

COO (Country of Origin):
IT
The Gefran Pressure Transmitter delivers exceptional reliability for demanding industrial environments. This robust device ensures precise data capture and seamless automation integration under challenging thermal conditions.

Autozero function optimises measurement accuracy

IO-Link protocol provides helpful auxiliary information

Rugged IP65 protection rating safeguards the five pole female connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy