SAUTER REGULATION DSF Series Pressure Switch 0 bar 25 bar, Gauge Reading

Image representative of range

Subtotal (1 unit)*

£470.71

(exc. VAT)

£564.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£470.71

*price indicative

RS Stock No.:
766-554
Mfr. Part No.:
DSF158F001
Brand:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Maximum Pressure Measurement

25bar

Pressure Reading Type

Gauge

Product Type

Pressure Switch

Minimum Pressure Measurement

0bar

Media Measured

Gas, Liquid, Vapors

Terminal Type

Plug

Minimum Supply Voltage

5V

Series

DSF

Maximum Supply Voltage

250V ac/dc

Standards/Approvals

TUV

Housing Material

TPE

IP Rating

IP65

Mount Type

Wall

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
DE
The SAUTER REGULATION pressure monitor offers reliable regulation and monitoring for aggressive media. Its robust design is Ideal for applications within HVAC systems, ensuring optimal performance under varied pressure conditions.

Adjustable parameters for precise control over pressure settings

Certified for use in safety applications with SIL 2 compliance

Constructed from stainless steel for durability in aggressive environments

IP65 rating ensures protection against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy