Endress+Hauser PMP21 Series Pressure Sensor, 0bar Min, 10bar Max, 4-20mA Output, Absolute, Gauge Reading

Subtotal (1 unit)*

£218.32

(exc. VAT)

£261.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£218.32

*price indicative

RS Stock No.:
690-320
Mfr. Part No.:
PMP21-AA1V1PBWWJ
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Pressure Reading Type

Absolute, Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

±0.3 %

Output Type

4-20mA

Series

PMP21

COO (Country of Origin):
US
The Endress+Hauser Cerabar is a pressure transducer designed for measuring absolute and gauge pressure in gases, vapors, liquids, and dust. Featuring both ceramic and metal sensors, it is suitable for a wide range of applications and can be used internationally, thanks to its extensive range of approvals and process connections.

High reproducibility and long-term stability
Customized measuring ranges
Housing and process isolating diaphragm made of 316L

Related links