Siemens QBM Series Pressure Sensor, 100Pa Min, 1000Pa Max, Gauge Output, Differential Reading
- RS Stock No.:
- 632-531
- Mfr. Part No.:
- QBM81-10 / BPZ:QBM81-10
- Brand:
- Siemens
Subtotal (1 unit)*
£121.68
(exc. VAT)
£146.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £121.68 |
*price indicative
- RS Stock No.:
- 632-531
- Mfr. Part No.:
- QBM81-10 / BPZ:QBM81-10
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Pressure Reading Type | Differential | |
| Minimum Pressure Reading | 100Pa | |
| Maximum Pressure Reading | 1000Pa | |
| Output Type | Gauge | |
| Series | QBM | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Pressure Reading Type Differential | ||
Minimum Pressure Reading 100Pa | ||
Maximum Pressure Reading 1000Pa | ||
Output Type Gauge | ||
Series QBM | ||
- COO (Country of Origin):
- CH
The Siemens Differential pressure switches are utilized in ventilation and air conditioning systems to monitor differential, under and over pressure in cleanrooms, kitchens, filters, and ductwork. They detect slight pressure differences across ducts, fans, or filters triggering alarms or control actions when preset thresholds are reached such as indicating torn fan belts, airflow disruptions, or clogged filters.
Easy to mount
Highly precise setting
Long term stability
Highly precise setting
Long term stability
Related links
- Siemens QBM Series Pressure Sensor 5000Pa Max Differential Reading
- Siemens QBM Series Pressure Sensor 2000Pa Max Differential Reading
- Siemens QBM Series Pressure Sensor 1000Pa Max Differential Reading
- Setra MRGUP Series Pressure Sensor 1000Pa Max Differential Reading
- Setra MRGSP Series Pressure Sensor 1000Pa Max Differential Reading
- Setra MR2UA Series Pressure Sensor 1000Pa Max Differential Reading
- Siemens QBM Series Pressure Sensor 1000Pa Max Differential Reading
- Siemens QBM Series Pressure Sensor 100Pa Max Differential Reading
