Setra MRGSP Series Pressure Sensor, 100Pa Min, 1000Pa Max, Voltage Output, Differential Reading
- RS Stock No.:
- 564-965
- Mfr. Part No.:
- MRGSP
- Brand:
- Setra
Subtotal (1 unit)*
£517.72
(exc. VAT)
£621.26
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £517.72 |
*price indicative
- RS Stock No.:
- 564-965
- Mfr. Part No.:
- MRGSP
- Brand:
- Setra
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Setra | |
| Pressure Reading Type | Differential | |
| Minimum Pressure Reading | 100Pa | |
| Maximum Pressure Reading | 1000Pa | |
| Accuracy | 1 | |
| Output Type | Voltage | |
| Series | MRGSP | |
| Select all | ||
|---|---|---|
Brand Setra | ||
Pressure Reading Type Differential | ||
Minimum Pressure Reading 100Pa | ||
Maximum Pressure Reading 1000Pa | ||
Accuracy 1 | ||
Output Type Voltage | ||
Series MRGSP | ||
- COO (Country of Origin):
- US
The Gems Sensors Multi-Range General Pressure Transducer is the ideal product for any contractor, combining the flexibility of a multi-range with the performance of a single range transducer. The MRG has 8 selectable ranges and 3 selectable outputs, easily adjustable on the job with a flip of a switch or jumper. The MRG uses an IP67 rated housing and has a conduit fitting for easy wiring, making the MRG an ideal solution for any general HVAC application.
Field Configurable Duct Probe
4 Digit LCD
Field Selectable Range
Field Selectable Output
Simple 5-Step Setup
Field Accessible Push-Button Zero & Span
External Mounting Tabs & Optional DIN Rail
Unregulated AC/DC Operation
4 Digit LCD
Field Selectable Range
Field Selectable Output
Simple 5-Step Setup
Field Accessible Push-Button Zero & Span
External Mounting Tabs & Optional DIN Rail
Unregulated AC/DC Operation
Mini Delta Ribbon (MDR)
Cable mount plugs and PCB mount receptacles with pre-loaded ribbon contacts for long life
Finger releasable latching backshells for cable mounting applications
Finger releasable latching backshells for cable mounting applications
A Mini Delta Ribbon (MDR) system designed for high density I/O applications on a 1.27mm pitch.
Related links
- Setra MRGUP Series Pressure Sensor 1000Pa Max Differential Reading
- Setra MR2UA Series Pressure Sensor 1000Pa Max Differential Reading
- Siemens QBM Series Pressure Sensor 1000Pa Max Differential Reading
- KIMO PST-11 Series Pressure Sensor 100Pa Max Differential Reading
- KIMO PST-12 Series Pressure Sensor 1000Pa Max Differential Reading
- KIMO CP111 Series Pressure Sensor 100Pa Max Differential Reading
- Sensirion SDP2000 Series Pressure Sensor 3500Pa Max Differential Reading
- KIMO CP212 Series Pressure Sensor 1000Pa Max Differential Reading
