Siemens QBE Series Pressure Sensor, -1bar Min, 59bar Max, Current Output, Relative Reading

Subtotal (1 unit)*

£306.49

(exc. VAT)

£367.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£306.49

*price indicative

RS Stock No.:
632-497
Mfr. Part No.:
QBE2104-P60U / S55720-S317
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Pressure Reading Type

Relative

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

59bar

Accuracy

0.001

Output Type

Current

Series

QBE

COO (Country of Origin):
CH
The Siemens Pressure sensors are suitable for the measurement of static and dynamic positive pressure in HVAC plant, particularly in hydraulic and refrigeration systems using liquid or gaseous media. This pressure sensor is a compact, maintenance free sensor and offers exceptional long term stability and is unaffected by temperature changes, ensuring reliable performance over time.

High overload resistance
High precision measuring
High temperature stability
Seal free and fully welded

Related links