Siemens QBE Series Pressure Sensor, 0bar Min, 1bar Max, Current Output, Relative Reading

Subtotal (1 unit)*

£373.08

(exc. VAT)

£447.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£373.08

*price indicative

RS Stock No.:
632-484
Mfr. Part No.:
QBE2103-P1 / S55720-S300
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

1bar

Accuracy

0.001

Output Type

Current

Series

QBE

COO (Country of Origin):
CH
The Siemens The pressure sensors are suitable for the measurement of relative pressure in HVAC plant, particularly in hydraulic and pneumatic systems using liquid or gaseous media for steam applications. This pressure sensors is a maintenance free thanks to its outstanding long term stability. Its measurement unaffected by changes in temperature.

High overload resistance
High precision measuring
High temperature stability
Robust and compact construction

Related links