Siemens QBE Series Pressure Sensor, 0bar Min, 1bar Max, Volt Output, Relative Reading

Subtotal (1 unit)*

£373.08

(exc. VAT)

£447.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£373.08

*price indicative

RS Stock No.:
632-355
Mfr. Part No.:
QBE2003-P1 / S55720-S290
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

1bar

Output Type

Volt

Series

QBE

COO (Country of Origin):
CH
The Siemens Pressure sensors are suitable for the measurement of relative pressure in HVAC plant, particularly in hydraulic and pneumatic systems using liquid or gaseous media for steam applications. It is a maintenance free thanks to its outstanding long term stability.

High precision measuring
High overload resistance
Robust and compact construction
High temperature stability

Related links