ifm electronic PN Series Pressure Sensor, -1bar Min, 10bar Max, PNP/NPN Output, Relative, Vaccum Reading
- RS Stock No.:
- 596-900
- Mfr. Part No.:
- PN7294
- Brand:
- ifm electronic
Subtotal (1 unit)*
£354.38
(exc. VAT)
£425.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £354.38 |
*price indicative
- RS Stock No.:
- 596-900
- Mfr. Part No.:
- PN7294
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative, Vaccum | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 10bar | |
| Accuracy | ± 0.5 | |
| Output Type | PNP/NPN | |
| Series | PN | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative, Vaccum | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy ± 0.5 | ||
Output Type PNP/NPN | ||
Series PN | ||
- COO (Country of Origin):
- DE
The ifm electronics pressure sensor with display offers two switching outputs, including one with an IO-Link communication interface for advanced connectivity. It features a red and green display for clear identification of the acceptable range. The rotatable process connection allows optimal alignment during installation.
With long-term stability thanks to high overload protection
Robust design for use in harsh industrial environments
Robust design for use in harsh industrial environments
Related links
- ifm electronic PN Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PN Series Pressure Sensor 1bar Max Relative, Vaccum Reading
- ifm electronic PN Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PV2 Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PV8 Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PN7 Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PV7 Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PI2 Series Pressure Sensor 10bar Max PNP/NPN Output Vaccum Reading
