ifm electronic PM Series Pressure Sensor, -1bar Min, 16bar Max, Analogue Output, Relative, Vaccum Reading
- RS Stock No.:
- 596-885
- Mfr. Part No.:
- PM1714
- Brand:
- ifm electronic
Subtotal (1 unit)*
£478.91
(exc. VAT)
£574.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £478.91 |
*price indicative
- RS Stock No.:
- 596-885
- Mfr. Part No.:
- PM1714
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative, Vaccum | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 16bar | |
| Accuracy | ± 0.2 | |
| Output Type | Analogue | |
| Series | PM | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative, Vaccum | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 16bar | ||
Accuracy ± 0.2 | ||
Output Type Analogue | ||
Series PM | ||
- COO (Country of Origin):
- DE
The ifm electronic flush pressure sensor offers precise measurement and control for viscous media and liquids with suspended particles. Featuring a durable cylindrical design, it boasts an extensive measuring range from -1 to 16 bar and operates effectively even under extreme conditions. The sensor is specially designed for flushing applications within the food and beverage industry, providing reliable data through its gold-plated contacts and ceramic-capacitive measuring cell. With robust electrical and mechanical characteristics, this sensor guarantees high performance and longevity, making it an essential tool for industrial applications where precision and reliability are paramount.
Flush mountable design ideal for food and beverage applications
Wide measuring range of -1 to 16 bar ensures adaptability to various processes
Durable stainless steel housing and ceramics construction for enhanced reliability
Gold-plated contacts provide superior conductivity and durability
Wide measuring range of -1 to 16 bar ensures adaptability to various processes
Durable stainless steel housing and ceramics construction for enhanced reliability
Gold-plated contacts provide superior conductivity and durability
Related links
- ifm electronic PM Series Pressure Sensor 16bar Max Relative, Vaccum Reading
- ifm electronic PM Series Pressure Sensor 1bar Max Relative, Vaccum Reading
- ifm electronic PM Series Pressure Sensor 6bar Max Relative, Vaccum Reading
- ifm electronic PM Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PM Series Pressure Sensor 100bar Max Relative, Vaccum Reading
- ifm electronic PM Series Pressure Sensor 25bar Max Relative, Vaccum Reading
- ifm electronic PN7 Series Pressure Sensor 16bar Max Relative, Vaccum Reading
- ifm electronic PM1 Series Pressure Sensor 16bar Max Relative, Vaccum Reading
