ifm electronic PM Series Pressure Sensor, -0.05bar Min, 1bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 596-884
- Mfr. Part No.:
- PM1707
- Brand:
- ifm electronic
Subtotal (1 unit)*
£492.98
(exc. VAT)
£591.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £492.98 |
*price indicative
- RS Stock No.:
- 596-884
- Mfr. Part No.:
- PM1707
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | -0.05bar | |
| Maximum Pressure Reading | 1bar | |
| Accuracy | ± 0.2 | |
| Output Type | Analogue | |
| Series | PM | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading -0.05bar | ||
Maximum Pressure Reading 1bar | ||
Accuracy ± 0.2 | ||
Output Type Analogue | ||
Series PM | ||
- COO (Country of Origin):
- DE
The ifm electronic flush pressure sensor is designed for precise measurement in the food and beverage industry. Featuring a ceramic-capacitive pressure measuring cell, this sensor is ideal for detecting viscous media and liquids with suspended particles. It operates efficiently within a temperature range of -25°C to 150°C and withstands a bursting pressure of up to 30,000 mbar. With a streamlined G1 threaded connection, integration into existing processes is seamless. The sensor boasts robust gold-plated contacts and a protection rating of IP 67, IP 68, and IP 69K, ensuring reliable performance in challenging environments. Its compact and durable design, alongside an impressive MTTF of 323 years, makes it a reliable choice for long-term applications.
Flush mountable design optimizes hygiene in food processing
Gold-plated contacts ensure superior electrical performance and reliability
Temperature monitoring capability guarantees safe operation across various conditions
Compatible with viscous media and liquids with suspended particles for versatile applications
Gold-plated contacts ensure superior electrical performance and reliability
Temperature monitoring capability guarantees safe operation across various conditions
Compatible with viscous media and liquids with suspended particles for versatile applications
Related links
- ifm electronic PM Series Pressure Sensor 1bar Max Relative Reading
- ifm electronic PM Series Pressure Sensor 0.4bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 1bar Max Relative Reading
- ifm electronic PF Series Pressure Sensor 1bar Max Relative Reading
- ifm electronic PG Series Pressure Sensor 1bar Max Relative Reading
- ifm electronic PM Series Pressure Sensor 1bar Max Relative, Vaccum Reading
- ifm electronic PM Series Pressure Sensor 6bar Max Relative, Vaccum Reading
- ifm electronic PM Series Pressure Sensor 40bar Max Relative Reading
