ifm electronic PT Series Pressure Transmitter, 0bar Min, 100bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 596-866
- Mfr. Part No.:
- PT5002
- Brand:
- ifm electronic
Subtotal (1 unit)*
£106.58
(exc. VAT)
£127.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £106.58 |
*price indicative
- RS Stock No.:
- 596-866
- Mfr. Part No.:
- PT5002
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 100bar | |
| Accuracy | ± 0.5 | |
| Output Type | Analogue | |
| Series | PT | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 100bar | ||
Accuracy ± 0.5 | ||
Output Type Analogue | ||
Series PT | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter is designed for precise measuring of pressure in mobile and industrial applications, ensuring reliable performance across diverse environments. With a robust construction utilizing stainless steel materials, it effectively measures a range of pressures up to 100 bar, catering to liquids and gases. Its versatile operation is highlighted by an analogue current output that enables seamless data transmission, offering valuable insights for various processes. It also features excellent temperature resilience, operating efficiently under challenging conditions from -40 to 125°C, making it a dependable choice for numerous applications.
Offers high accuracy with repeatability of < ± 0.05%
Features a robust IP67 protection rating for reliable outdoor use
Employs metallic thin film cell technology for enhanced measurement precision
Integrates reverse polarity protection to avoid electrical damage
Features a robust IP67 protection rating for reliable outdoor use
Employs metallic thin film cell technology for enhanced measurement precision
Integrates reverse polarity protection to avoid electrical damage
Related links
- ifm electronic PT Series Pressure Transmitter 100bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 16bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 400bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 25bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 10bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 40bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 250bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 600bar Max Relative Reading
