ifm electronic PT Series Pressure Transmitter, 0bar Min, 600bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 596-865
- Mfr. Part No.:
- PT5560
- Brand:
- ifm electronic
Subtotal (1 unit)*
£132.20
(exc. VAT)
£158.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £132.20 |
*price indicative
- RS Stock No.:
- 596-865
- Mfr. Part No.:
- PT5560
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 600bar | |
| Accuracy | ± 0.8 | |
| Output Type | Analogue | |
| Series | PT | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 600bar | ||
Accuracy ± 0.8 | ||
Output Type Analogue | ||
Series PT | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter is designed for rigorous mobile applications, offering precise monitoring and measurement capabilities for both liquids and gases. With a robust housing made from stainless steel, this device guarantees durability and reliability under challenging conditions. Its ability to operate within a broad pressure range of 0 to 600 bar ensures it meets diverse application needs, while the integrated analogue output provides seamless integration into existing systems. Suitable for a variety of operating environments, the transmitter excels in delivering accurate readings with minimal upkeep, making it a vital component for any industrial setting.
Measuring range of 0 to 600 bar, ensuring versatility for various applications
Analogue current output of 4 to 20 mA, facilitating easy integration into control systems
Robust IP 67 and IP 69K protection ratings that maintain performance under harsh conditions
High shock resistance of 500 g and vibration resistance at 20 g supports intense operational environments
Analogue current output of 4 to 20 mA, facilitating easy integration into control systems
Robust IP 67 and IP 69K protection ratings that maintain performance under harsh conditions
High shock resistance of 500 g and vibration resistance at 20 g supports intense operational environments
Related links
- ifm electronic PT Series Pressure Transmitter 600bar Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 600bar Max Relative Reading
- ifm electronic PA Series Pressure Transmitter 600bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 100bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 250bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 40bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 16bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 25bar Max Relative Reading
