ifm electronic PT Series Pressure Transmitter, 0bar Min, 6bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 596-858
- Mfr. Part No.:
- PT5015
- Brand:
- ifm electronic
Subtotal (1 unit)*
£118.02
(exc. VAT)
£141.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £118.02 |
*price indicative
- RS Stock No.:
- 596-858
- Mfr. Part No.:
- PT5015
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 6bar | |
| Accuracy | ± 0.5 | |
| Output Type | Analogue | |
| Series | PT | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 6bar | ||
Accuracy ± 0.5 | ||
Output Type Analogue | ||
Series PT | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter is an advanced instrument designed for precise measurement of pressure in both liquids and gases. Featuring a robust metallic thin film cell, it ensures reliable performance in demanding mobile and industrial applications. With a measuring range up to 6 bar and advanced electrical specifications, this device caters to various operational requirements. It operates efficiently within a wide temperature range of -40 to 100 °C, ensuring versatility across diverse environments. This pressure transmitter combines high accuracy, excellent long-term stability, and notable durability to deliver consistent results, making it an essential tool for professionals seeking accuracy and reliability in their pressure measurement solutions.
Wide measuring range from 0 to 6 bar, suitable for various applications
Designed for mobile and industrial use, ensuring adaptability
IP67 protection class offers high resistance to dust and moisture
Short-circuit proof and equipped with overload protection
Designed for mobile and industrial use, ensuring adaptability
IP67 protection class offers high resistance to dust and moisture
Short-circuit proof and equipped with overload protection
Related links
- ifm electronic PT Series Pressure Transmitter 100bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 400bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 250bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 16bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 25bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 40bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 10bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 600bar Max Relative Reading
