ifm electronic PT Series Pressure Transmitter, 0bar Min, 250bar Max, Analogue Output, Relative Reading

Subtotal (1 unit)*

£128.42

(exc. VAT)

£154.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£128.42

*price indicative

RS Stock No.:
596-853
Mfr. Part No.:
PT5701
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

250bar

Accuracy

± 0.8

Output Type

Analogue

Series

PT

COO (Country of Origin):
RO
The ifm electronic pressure transmitter is expertly designed for precision monitoring in mobile applications, capable of measuring pressures up to 250 bar (3625 psi). This robust device is suitable for both liquids and gases, ensuring reliable operation across various media types. Featuring a compact design with an external threaded connection, it is built to withstand challenging conditions with an ambient temperature range of -40 to 100°C and an IP67/IP69K protection rating. The pressure transmitter seamlessly integrates into systems with a single analogue output signal, providing accurate readings essential for process control and automation.

Operating voltage range from 8 to 32 V DC enhances versatility in various applications
Built-in reverse polarity protection ensures safe operation, protecting the device from wiring errors
Short-circuit proof functionality safeguards the output circuit for long-term reliability
Outstanding accuracy with a repeatability of less than ±0.05% of the span ensures precision

Related links