ifm electronic PI Series Pressure Sensor, -0.0124bar Min, 0.25bar Max, Analogue Output, Relative, Vaccum Reading
- RS Stock No.:
- 596-828
- Mfr. Part No.:
- PI008A
- Brand:
- ifm electronic
Subtotal (1 unit)*
£852.71
(exc. VAT)
£1,023.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £852.71 |
*price indicative
- RS Stock No.:
- 596-828
- Mfr. Part No.:
- PI008A
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative, Vaccum | |
| Minimum Pressure Reading | -0.0124bar | |
| Maximum Pressure Reading | 0.25bar | |
| Accuracy | ± 0.2 | |
| Output Type | Analogue | |
| Series | PI | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative, Vaccum | ||
Minimum Pressure Reading -0.0124bar | ||
Maximum Pressure Reading 0.25bar | ||
Accuracy ± 0.2 | ||
Output Type Analogue | ||
Series PI | ||
- COO (Country of Origin):
- DE
The ifm electronic pressure sensor with display is an essential tool for precise pressure measurement in various applications, particularly within the food and beverage industry. Designed with a detailed alphanumeric display, this sensor provides clear readings of pressure across a range of media, including viscous substances and gases. Its robust construction ensures reliability, even in challenging environments, with features that support a wide operating voltage and advanced protections. The sensor is well-suited for monitoring processes that require meticulous pressure control and offers enhanced user interaction through its programmability and visual alerts.
Integrated watchdog functionality enhances system reliability
Dynamic display options, including various units of measurement like mbar and inH2O
Dual output configuration with one digital and one analogue output for versatile applications
Temperature flexibility, accommodating medium temperatures from -20 to 125 °C
Dynamic display options, including various units of measurement like mbar and inH2O
Dual output configuration with one digital and one analogue output for versatile applications
Temperature flexibility, accommodating medium temperatures from -20 to 125 °C
Related links
- ifm electronic PI Series Pressure Sensor 0.25bar Max Relative Reading
- ifm electronic PI Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PI Series Pressure Sensor 1000mbar Max Relative, Vaccum Reading
- ifm electronic PI Series Pressure Sensor 25bar Max Relative, Vaccum Reading
- ifm electronic PG Series Pressure Sensor 0.25bar Max Relative Reading
- ifm electronic PM Series Pressure Sensor 0.25bar Max Relative Reading
- ifm electronic PG2 Series Pressure Sensor 0.25bar Max PNP/NPN Output, Relative Reading
- ifm electronic PI Series Pressure Sensor 1000mbar Max Relative Reading
