ifm electronic PG Series Pressure Sensor, -1bar Min, 10bar Max, Analogue Output, Relative, Vaccum Reading
- RS Stock No.:
- 596-825
- Mfr. Part No.:
- PG2894
- Brand:
- ifm electronic
Subtotal (1 unit)*
£597.48
(exc. VAT)
£716.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £597.48 |
*price indicative
- RS Stock No.:
- 596-825
- Mfr. Part No.:
- PG2894
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative, Vaccum | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 10bar | |
| Accuracy | ± 0.2 | |
| Output Type | Analogue | |
| Series | PG | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative, Vaccum | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy ± 0.2 | ||
Output Type Analogue | ||
Series PG | ||
- COO (Country of Origin):
- DE
The ifm electronic flush pressure sensor with analogue display is specifically designed for the food and beverage industry, ensuring reliable measurement of viscous media and liquids with suspended particles. With a measuring range from -1 to 10 bar, this sensor accurately operates in challenging conditions, featuring gold-plated contacts for enhanced reliability. Its compact dimensions and durable construction, including stainless steel and PTFE materials, allow for flush mounting while maintaining high standards of hygiene. The sensor's integrated watchdog and reverse polarity protection ensure consistent performance across its operational life.
Offers a measuring range of -1 to 10 bar, suitable for various applications
Equipped with a 4-digit alphanumeric display for easy readability
Flush mountable design meets hygiene requirements in the food and beverage sector
Gold-plated contacts enhance reliability and reduce maintenance needs
Equipped with a 4-digit alphanumeric display for easy readability
Flush mountable design meets hygiene requirements in the food and beverage sector
Gold-plated contacts enhance reliability and reduce maintenance needs
Related links
- ifm electronic PG Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PG Series Pressure Sensor 1bar Max Relative, Vaccum Reading
- ifm electronic PG Series Pressure Sensor 4bar Max Relative, Vaccum Reading
- ifm electronic PI Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PM Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PN Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PG Series Pressure Sensor 1MPa Max Relative, Vaccum Reading
- ifm electronic PN Series Pressure Sensor 10bar Max Relative, Vaccum Reading
